345-020-558-402

Heilind Number:EDA345-020-558-402
Manufacturer:EDAC
Manufacturer Number:345-020-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-402

Detailed Description

Efficiently connect your circuit boards with this durable and high-performance Card Edge Connector. Designed for seamless integration, this connector features 20 positions, ensuring reliable connectivity for your PCBs. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its right angle mount orientation offers versatility in installation, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connection solutions with this essential component.