345-020-558-403

Heilind Number:EDA345-020-558-403
Manufacturer:EDAC
Manufacturer Number:345-020-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-403

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission. Featuring a single row with 20 positions, and a pitch of .1 inches, it allows for precise and secure connections. The right-angle mount orientation and .2-inch row spacing offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide variety of applications. Trust in its quality and reliability for seamless and efficient PCB connectivity.