345-020-558-404

Heilind Number:EDA345-020-558-404
Manufacturer:EDAC
Manufacturer Number:345-020-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Boasting a sleek green exterior, it's not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With 20 positions and a row spacing of .2 inches, it offers ample room for seamless connections. The copper alloy contact material ensures reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various applications. Its right-angle mount orientation adds flexibility to your design, making it a versatile and essential component for your electronic projects. Trust in its quality and efficiency for seamless board-to-board connections.