345-020-558-408

Heilind Number:EDA345-020-558-408
Manufacturer:EDAC
Manufacturer Number:345-020-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-408

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 20-position PCB connector. Designed for seamless integration on your circuit board, this green connector boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring long-lasting performance even in demanding environments. The copper alloy contacts provide reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a low amperage rating of 3A and a wide operating temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its .1-inch pitch and .2-inch row spacing for efficient signal transmission. Upgrade your setup with this essential component for seamless board-to-board connectivity.