345-020-558-458

Heilind Number:EDA345-020-558-458
Manufacturer:EDAC
Manufacturer Number:345-020-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 20 positions with a single row layout, allowing for efficient data transmission. The right-angle mount orientation ensures easy assembly onto your PCB, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation even in harsh environments. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.