345-020-558-478

Heilind Number:EDA345-020-558-478
Manufacturer:EDAC
Manufacturer Number:345-020-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-478

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a single row design with 20 positions, it offers efficient signal transmission for your devices. The right angle mount orientation ensures a secure fit onto your circuit board, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your setup. Crafted with copper alloy contacts, it provides reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronics with this high-quality connector for optimal performance and longevity.