345-020-558-488

Heilind Number:EDA345-020-558-488
Manufacturer:EDAC
Manufacturer Number:345-020-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-488

Detailed Description

Elevate your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB assembly, this connector boasts 20 positions in a single row, allowing for efficient power and signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment, with a wide operating temperature range of -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The right-angle mount orientation offers versatile installation options, while the .1-inch pitch and .2-inch row spacing provide precise alignment on the board. Perfect for professional applications, this green connector is a must-have for any electronics project.