345-020-558-503

Heilind Number:EDA345-020-558-503
Manufacturer:EDAC
Manufacturer Number:345-020-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-503

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant Green hue. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With two rows of 20 positions each, this connector offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, perfect for intricate PCB layouts. Designed for seamless integration, its Right Angle mount orientation is ideal for space-saving installations. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile and essential component for any project.