345-020-558-504

Heilind Number:EDA345-020-558-504
Manufacturer:EDAC
Manufacturer Number:345-020-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-504

Detailed Description

Enhance your PCB connection efficiency with this 20-position board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment for optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications, ensuring secure and stable connections between your circuit boards. Elevate your PCB assembly with this essential component.