345-020-558-508

Heilind Number:EDA345-020-558-508
Manufacturer:EDAC
Manufacturer Number:345-020-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable and secure data transmission. With a convenient Right Angle mount orientation and a compact design with two rows of 20 positions each, it offers seamless integration onto your PCBs. The .1-inch pitch and .2-inch row spacing make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Upgrade your system with this essential component for enhanced efficiency and connectivity.