345-020-558-558

Heilind Number:EDA345-020-558-558
Manufacturer:EDAC
Manufacturer Number:345-020-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-558

Detailed Description

Enhance your PCB connectivity with this high-performing Board-to-Board PCB Connector in a vibrant shade of Green. Designed for efficiency, it features 20 positions across 2 rows, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connection. Its Right Angle mount orientation adds versatility, fitting seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component and experience superior performance.