345-020-558-602

Heilind Number:EDA345-020-558-602
Manufacturer:EDAC
Manufacturer Number:345-020-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal signal transmission, it features 20 positions and a 0.1-inch pitch, ensuring seamless integration within your electronic assemblies. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a right-angle mount orientation and a compact single-row design, this connector offers flexibility in space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environmental conditions. Upgrade your electronic projects with this essential component, perfect for professional and DIY applications.