345-020-558-603

Heilind Number:EDA345-020-558-603
Manufacturer:EDAC
Manufacturer Number:345-020-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a right-angle mount orientation for seamless integration, it offers 20 positions in a single row with a pitch of .1 inch. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from reliable Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.