345-020-558-604

Heilind Number:EDA345-020-558-604
Manufacturer:EDAC
Manufacturer Number:345-020-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 20 positions with a single row layout, ensuring efficient signal transmission. The right angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with precision, the copper alloy contacts provide reliable conductivity, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for tight spacing applications. Operable within a wide temperature range of -40 to 105°C, it ensures consistent performance in various operating conditions. Elevate your electronic setups with this essential connector, a must-have for any design project.