345-020-558-608

Heilind Number:EDA345-020-558-608
Manufacturer:EDAC
Manufacturer Number:345-020-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-608

Detailed Description

Elevate your PCB connectivity with our Green Board To Board Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 20 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment. The Copper Alloy contact material offers reliable conductivity, while the right-angle mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for high-performance applications. Upgrade your connectivity solutions today.