345-020-558-612

Heilind Number:EDA345-020-558-612
Manufacturer:EDAC
Manufacturer Number:345-020-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 20 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee longevity and reliable conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation facilitates easy installation, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB. Trust in this connector for secure and stable connections in your electronic assemblies.