345-020-558-658

Heilind Number:EDA345-020-558-658
Manufacturer:EDAC
Manufacturer Number:345-020-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a compact, single-row layout and right angle mount orientation, it offers versatility in PCB assembly. Boasting 20 positions and a .1-inch pitch, it facilitates precise inter-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Trust in this connector for efficient data transfer and signal integrity in your electronics projects.