345-020-558-678

Heilind Number:EDA345-020-558-678
Manufacturer:EDAC
Manufacturer Number:345-020-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-678

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 20 positions in a single row, this connector offers optimal signal transmission. Crafted with precision, it ensures reliable contact with its copper alloy material. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your circuit board. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your electronic projects with this essential component.