345-020-558-688

Heilind Number:EDA345-020-558-688
Manufacturer:EDAC
Manufacturer Number:345-020-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-688

Detailed Description

Upgrade your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 thermoplastic polyester for enhanced durability. With a right-angle mount orientation, it offers convenient installation onto your PCB. The copper alloy contact material ensures reliable conductivity, while the 20 positions allow for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its quality for seamless connectivity in your projects.