345-020-558-803

Heilind Number:EDA345-020-558-803
Manufacturer:EDAC
Manufacturer Number:345-020-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector is as visually striking as it is reliable. With a dual-row design and 20 positions, it offers ample connectivity for your electronic components. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.