345-020-558-807

Heilind Number:EDA345-020-558-807
Manufacturer:EDAC
Manufacturer Number:345-020-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-807

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows and a total of 20 positions, it facilitates efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.