345-020-558-808

Heilind Number:EDA345-020-558-808
Manufacturer:EDAC
Manufacturer Number:345-020-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-808

Detailed Description

Enhance your circuit connectivity with this high-quality green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connection for up to 20 positions. The right-angle mount orientation and compact design make it ideal for space-saving PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications in industries like electronics, telecommunications, and automotive. Upgrade your system's connectivity with this essential component.