345-020-558-812

Heilind Number:EDA345-020-558-812
Manufacturer:EDAC
Manufacturer Number:345-020-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-812

Detailed Description

Enhance your electronic connections with our 20-position board-to-board PCB connector. Designed for seamless integration, this connector features a right-angle mount orientation and a compact .1-inch pitch, perfect for space-saving assembly. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety. With copper alloy contacts, you can trust in reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this high-performance, green-colored connector.