345-020-558-858

Heilind Number:EDA345-020-558-858
Manufacturer:EDAC
Manufacturer Number:345-020-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-858

Detailed Description

Enhance connectivity within your circuit board with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, adding a touch of color to your assembly. With two rows and 20 positions, it provides ample space for intricate connections. The copper alloy contact material ensures reliable conductivity, while the right angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in demanding conditions. Upgrade your setup with this essential component for efficient and secure data transmission.