345-020-558-888

Heilind Number:EDA345-020-558-888
Manufacturer:EDAC
Manufacturer Number:345-020-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-558-888

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Featuring a green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the right angle mount orientation offers versatility in installation. With 20 positions spread across 2 rows, this connector facilitates seamless inter-board communication. Designed for efficiency, it has a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.