345-020-559-101

Heilind Number:EDA345-020-559-101
Manufacturer:EDAC
Manufacturer Number:345-020-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-101

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a compact pitch of .1 inch, it offers precise and secure connections. The 20 copper alloy contact positions guarantee reliable transmission, while the right-angle mount orientation allows for flexible installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for seamless data and power transmission in your electronic applications.