345-020-559-102

Heilind Number:EDA345-020-559-102
Manufacturer:EDAC
Manufacturer Number:345-020-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-102

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With 20 positions arranged in a single row at a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration for your PCB assembly. The right-angle mount orientation ensures efficient space utilization, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Perfect for a variety of applications, this connector is a must-have for any electronics project.