345-020-559-103

Heilind Number:EDA345-020-559-103
Manufacturer:EDAC
Manufacturer Number:345-020-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant shade of Green. Designed for efficiency, it features a single row with 20 positions, ideal for seamless circuit connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mounting. Its Right Angle orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this reliable and versatile connector.