345-020-559-104

Heilind Number:EDA345-020-559-104
Manufacturer:EDAC
Manufacturer Number:345-020-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-104

Detailed Description

Enhance your connectivity with this high-quality PCB connector, designed for seamless board-to-board integration. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With a compact design including 20 positions and a pitch of .1 inch, it offers efficient space utilization on your PCB. The copper alloy contacts guarantee stable and secure connections, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for robust and efficient connectivity solutions.