345-020-559-108

Heilind Number:EDA345-020-559-108
Manufacturer:EDAC
Manufacturer Number:345-020-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-108

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row of 20 positions, ensuring reliable and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and consistent performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your electronic systems with this essential component.