345-020-559-112

Heilind Number:EDA345-020-559-112
Manufacturer:EDAC
Manufacturer Number:345-020-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for optimal signal transmission, it features 20 positions and a single row design, ensuring seamless communication between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and a right-angle mount orientation, it offers versatility for various assembly configurations. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its quality and precision to streamline your PCB connections effectively.