345-020-559-158

Heilind Number:EDA345-020-559-158
Manufacturer:EDAC
Manufacturer Number:345-020-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-158

Detailed Description

Enhance your connectivity with this high-quality Board to Board PCB Connector, designed for seamless integration in electronic devices. Boasting a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient data transmission. Featuring a convenient Right Angle mount orientation and a row spacing of .2 inches, it offers easy installation on PCBs. With 20 positions and 1 row, it caters to diverse connection needs. Operable in a wide temperature range from -40 to 105°C, it's suitable for both indoor and outdoor use. Elevate your connectivity experience with this essential component.