345-020-559-201

Heilind Number:EDA345-020-559-201
Manufacturer:EDAC
Manufacturer Number:345-020-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, meticulously designed for seamless integration. Featuring twenty positions across two rows, it ensures optimal signal transmission with a low amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Each contact point is meticulously crafted from Copper Alloy, providing excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your system with this RoHS-compliant connector, ideal for demanding applications in electronics and beyond.