345-020-559-202

Heilind Number:EDA345-020-559-202
Manufacturer:EDAC
Manufacturer Number:345-020-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-202

Detailed Description

Enhance your PCB connectivity with this 20-position green Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 in and right angle mount orientation, it offers efficient and space-saving connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Rest assured, this connector is also RoHS compliant, meeting environmental standards for a sustainable future. Elevate your electronics with reliable and high-quality connectivity solutions.