345-020-559-203

Heilind Number:EDA345-020-559-203
Manufacturer:EDAC
Manufacturer Number:345-020-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 20 positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing offers reliable protection, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. The right-angle mount orientation further enhances versatility, making it a must-have component for your electronic projects. Elevate your PCB design with this essential connector, meeting the highest standards of performance and durability.