345-020-559-207

Heilind Number:EDA345-020-559-207
Manufacturer:EDAC
Manufacturer Number:345-020-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-207

Detailed Description

Enhance your circuit board connections with our cutting-edge Green Board-to-Board PCB Connector. Designed for optimal performance, this connector features 20 positions, ensuring seamless communication between components. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a compact pitch of .1 inches and a right-angle mount orientation, it's perfect for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in our high-quality connector to streamline your electronic projects.