345-020-559-212

Heilind Number:EDA345-020-559-212
Manufacturer:EDAC
Manufacturer Number:345-020-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row setup and 20 positions, it offers ample room for secure connections. The contact material, made of copper alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation further enhances versatility, making it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Upgrade your circuit boards with this essential component, a must-have in any electronics toolkit.