345-020-559-402

Heilind Number:EDA345-020-559-402
Manufacturer:EDAC
Manufacturer Number:345-020-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions with a single row layout, ideal for maximizing space efficiency. The right angle mount orientation ensures easy and secure installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With copper alloy contacts and a pitch of .1 inches, this connector offers excellent conductivity and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronics with this essential connector, a perfect choice for professionals and hobbyists alike.