345-020-559-404

Heilind Number:EDA345-020-559-404
Manufacturer:EDAC
Manufacturer Number:345-020-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-404

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your projects. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and safety. Featuring 20 positions in a single row, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient assembly. Its right-angle mount orientation further enhances space-saving on your board layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of environmental conditions. Elevate your connectivity solutions with this high-quality PCB connector.