345-020-559-408

Heilind Number:EDA345-020-559-408
Manufacturer:EDAC
Manufacturer Number:345-020-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-408

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a right angle mount orientation, it offers convenient installation on your board. The contact material, made of Copper Alloy, ensures efficient and reliable power transmission, while the 20-position layout allows for multiple connections. Operating smoothly in an extensive temperature range from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its superior performance for your connectivity needs.