345-020-559-412

Heilind Number:EDA345-020-559-412
Manufacturer:EDAC
Manufacturer Number:345-020-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-412

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a right angle mount orientation and a single row configuration with 20 positions. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in harsh industrial environments. With a pitch of .1 inch and contact material made of copper alloy, this connector offers efficient power delivery with a low amperage rating of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector for secure and efficient PCB connections.