345-020-559-458

Heilind Number:EDA345-020-559-458
Manufacturer:EDAC
Manufacturer Number:345-020-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-458

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features an array of 20 positions with a pitch of .1 inches, ensuring efficient signal transfer. Crafted with precision, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable conductivity. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Elevate your electronic projects with this essential component, a must-have in the realm of advanced connectivity solutions.