345-020-559-488

Heilind Number:EDA345-020-559-488
Manufacturer:EDAC
Manufacturer Number:345-020-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row, 20-position layout, it offers reliable power delivery with a 3A amperage rating. Crafted from robust Copper Alloy, the contacts ensure secure and efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.