345-020-559-503

Heilind Number:EDA345-020-559-503
Manufacturer:EDAC
Manufacturer Number:345-020-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal durability and efficiency, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a double-row configuration and 20 positions, it offers ample connectivity options for your circuits. The copper alloy contacts guarantee secure and stable data transmission. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.