345-020-559-504

Heilind Number:EDA345-020-559-504
Manufacturer:EDAC
Manufacturer Number:345-020-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-504

Detailed Description

Enhance your PCB connectivity with our durable and high-performance Board To Board PCB Connector. Featuring two rows with a total of 20 positions, this connector is designed for seamless and secure inter-board connections. Its right-angle mount orientation ensures easy installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability. With copper alloy contacts and a pitch of .1 inch, it offers efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and electronic applications. Upgrade your setup with this essential component for enhanced connectivity and functionality.