345-020-559-512

Heilind Number:EDA345-020-559-512
Manufacturer:EDAC
Manufacturer Number:345-020-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-512

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for optimal performance. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and reliability in all environments. With two rows and a pitch of .1 inches, it offers efficient connectivity for your PCBs. The copper alloy contact material guarantees secure and stable transmission, while the right-angle mount orientation allows for convenient installation. With a total of 20 positions and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.