345-020-559-558

Heilind Number:EDA345-020-559-558
Manufacturer:EDAC
Manufacturer Number:345-020-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-558

Detailed Description

Introducing our Green Board-to-Board PCB Connector, an essential component for seamless electronic connections. This high-quality connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows and a total of 20 positions, it offers ample connectivity options for your PCB projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for convenience, it boasts a right-angle mount orientation, perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications, providing dependable performance in challenging environments. Trust in this connector for your PCB assembly needs, and experience seamless and secure connectivity.