345-020-559-578

Heilind Number:EDA345-020-559-578
Manufacturer:EDAC
Manufacturer Number:345-020-559-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-578

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. The two-row configuration with a total of 20 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation provides versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for use in a wide range of environments. Upgrade your electronic connections with this essential component.