345-020-559-588

Heilind Number:EDA345-020-559-588
Manufacturer:EDAC
Manufacturer Number:345-020-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-588

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its dual-row layout accommodates up to 20 positions with a pitch of .1 inch, ensuring optimal signal transmission. Crafted with precision, the contacts feature durable Copper Alloy construction for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection. Engineered for versatility, this connector offers a right-angle mount orientation, perfect for space-saving installations. With an operating temperature range of -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB assembly with this essential component, providing both efficiency and durability.