345-020-559-604

Heilind Number:EDA345-020-559-604
Manufacturer:EDAC
Manufacturer Number:345-020-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a right-angle mount orientation, it ensures efficient space utilization while enabling easy access for peripheral connections. With a compact single-row design and 20 positions, it offers versatile connectivity options for your PCB layout. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance in demanding industrial environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality construction and precision engineering for secure and stable connections in your electronic designs.